User & Safety Instructions 3549750 RIDI 0209501 Flush mount Motion detector and brightness sensor
Description
Combined DALI-2 light and presence sensor. Can be used as a presence sensor and/or light sensor. Plastic, white, similar to RAL 9010. Suitable for ceiling mounting. Max. Mounting height 5 m. For connecting to central control/application controller. With light and motion detector. Detection range transverse Ø 9 m, detection field 63 m². Sensor values are provided on the DALI-2 instances in accordance with IEC 62386 Part 303 and 304 on the DALI bus.
This text is machine translated.
Description
Combined DALI-2 light and presence sensor. Can be used as a presence sensor and/or light sensor. Plastic, white, similar to RAL 9010. Suitable for ceiling mounting. Max. Mounting height 5 m. For connecting to central control/application controller. With light and motion detector. Detection range transverse Ø 9 m, detection field 63 m². Sensor values are provided on the DALI-2 instances in accordance with IEC 62386 Part 303 and 304 on the DALI bus.
This text is machine translated.
What kind of Motion Detectors are you looking for?