• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RIDI 0217886 ZBS-TRAS ROBUST Attachment 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 1.8" (84.8 mm)
  • Width 70 mm
  • Colour: Other
  • Length: 326 mm
  • Transparent: No.
  • Type of accessories/spare parts: Mounting kit
  • Accessories: Yes
  • Spare part: No.
Product type

Attachment

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3542702 RIDI 0217886 ZBS-TRAS ROBUST Attachment 1 pc(s)

Description

ROBUST lamp mounting on TRAS, set

This text is machine translated.