• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RIDI 0450003//676 0450003//676 LED ceiling light LED (monochrome) LED 32 W White

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ridi-lights LED-tub lights semicircular optional trough WL-R1X145/35ND-O-SET

  • Power= 32 W
  • Total luminous flux= 3470 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

  • Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
  • Energy efficiency class spectrum: A to G.
  • Suitable for wall mounting: Yes
  • Suitable for pendulum suspension: Yes
  • Suitable for ceiling mounting: Yes
  • Suitable for panel mounting: Yes
  • Suitable for mounting on a panel: No.
  • Suitable for light band configuration: No.
  • Suitable for screen workstations according to EN 12464-1: No.
  • Suitable for the number of bulbs: 1
  • Version: Other
  • Material of housing: Steel
  • Surface protection housing: Powder-coated
  • Housing color: White
  • Cover material: Plastic opal
  • Design of grid: Without
  • Voltage type AC
  • Nominal voltage 220..240 V
  • Nominal current: 3470000 mA
  • Operating device: LED operating device current-controlled
  • With operating device: Yes
  • Removable operating device: Yes
  • Dimmer 0-10 V: No
  • Dimmer 1-10 V: No
  • Dimming DALI-2: No.
  • DALI dimming: No.
  • Dimmer DMX: No
  • Dimmer DSI: No.
  • Dimmer potentiometer (built-in): No.
  • Dimmer GPRS: No.
  • Dimming LineSwitch: No.
  • Dimmer manufacturer-specific: No.
  • Mains voltage modulation dimming: No.
  • Dimming Phase section: No.
  • Dimming leading edge: No.
  • Dimming programmable: No.
  • Dim. RF: No.
  • Dimming Sine Wave Reduction: No.
  • Dimming Touch and Dim: No.
  • Zigbee dimming: No.
  • Dimming with push-button: No.
  • Dimming depends on the operating device: Yes
  • Without dimming function: Yes
  • Light distribution: Symmetric
  • Color consistency (McAdam ellipse): SDCM3
  • Light emission: Direct
  • Energy efficiency of the supplied exchangeable bulb: D.
  • Max. Number of lights circuit breaker B16: 35
  • Max. Number of lamps line circuit breakers C16: 59
  • Protection class (IP) IP40
  • Impact strength: IK04
  • Protection class: I
  • Lamp with limited surface temperature "D-sign": No.
  • Suitable for emergency lighting: Yes
  • Integrated emergency power supply: No.
  • With motion detector: No.
  • With light sensor: No.
  • Covering of the lamp with thermal insulation material is possible: No.
  • With air vents: No.
  • Filament testing according to IEC 60695-2-11:650°C - 30 s.
  • Suitable for lamp output 27 W
  • Max. System power 32 W
  • Light output 108 lm/W
  • Rated light current according to IEC 62722-2-1: 3470 lm
  • Light color: White
  • Colour temperature: 4000 K
  • Color Rendering Index CRI: 80-89
  • Width 178 mm
  • Height/depth 60 mm
  • Length: 1520 mm
  • Mounting length 1505 mm
  • Mounting width 165 mm
  • Glare limiter (UGR): 20.8
  • Adjustable color temperature: No.
  • Luminous flux can be set: No
  • Adjustable radiation angle: No.
  • Operation via Bluetooth: No.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • LED bulb, replaceable
  • With bulb: Yes
Dim

(L x W x H) 1520.00 x 178.00 x 60.00 mm

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light

Width

178.00 mm

Bulb type

LED (monochrome)

Height

60.00 mm

LED

Length

1520.00 mm

Rating per bulb

27 W

Depth

60 mm

32 W

Light features

Incl. ballast

Protection class

I

IP40

Factory colour

White

Material

Steel

n.rel.

Colour rendering index

80-89

Colour

White

Light bulb included

Yes

4000 K

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Total luminous flux

3470 lm

3470 lm

Rated luminous flux

3470 lm

Recess length

1505 mm

Recess width

165 mm

Nominal voltage

230 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3144294 RIDI 0450003//676 0450003//676 LED ceiling light LED (monochrome) LED 32 W White

User & Safety Instructions

User & Safety Instructions 3144294 RIDI 0450003//676 0450003//676 LED ceiling light LED (monochrome) LED 32 W White

Description

Ceiling Light WL, mounting, white, on/off, light output , Cover opal extremely wide radiation, length 1520 mm, width 178 mm, height 60 mm, protection class IP40, Shock resistance IK04, built-in R-TUBE, rated light current 3470 lm, rated power 32 W, 108 lm/W, Light color 840, reference value UGR 20

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.