1/3

(L x W x H) 1600.00 x 240.00 x 73.00 mm
230 V
5
LED ceiling light
240.00 mm
LED (monochrome)
73.00 mm
Built-in LED
1600.00 mm
73 mm
42 W
Incl. ballast
I
IP65
White
Aluminium
n.rel.
80-89
White
Yes
4000 K
4000 K
4000 K
4000 - 4000 K
6800 lm
6800 lm
230 V
not relevant
Datasheet 3141650 RIDI 0622223//420 0622223//420 LED ceiling light LED (monochrome) Built-in LED 42 W White
User & Safety Instructions 3141650 RIDI 0622223//420 0622223//420 LED ceiling light LED (monochrome) Built-in LED 42 W White
The necessary accessories are required to use the article as described.