• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RIDI 0637875 ABRFB1480 #0637875 Ceiling light

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ridi-lights LED-mounted light 840 ABRFB1480 #0637875

Technical specifications

Product type

Ceiling light

n.rel.

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3546000 RIDI 0637875 ABRFB1480 #0637875 Ceiling light

Datasheet 3546000 RIDI 0637875 ABRFB1480 #0637875 Ceiling light

User & Safety Instructions

User & Safety Instructions 3546000 RIDI 0637875 ABRFB1480 #0637875 Ceiling light

Description

Ceiling lamp of the ABRFB product family. Light steering through lens, radiation characteristic symmetric, wide-beam, light emission direct. Light bulb integrated with LED-M, and can be exchanged by an expert. The lamp generates a rated luminous flux of 6790 lm in light color 840, luminous flux adjustable: Continuously. The high LED life allows a long use with constant illumination quality. High light quality with a tolerance of < 3 SDCM color spot. Housing made of steel, white traffic, similar to RAL 9016, protection class IP20. Mounting: Single or light-band mounting. Ceiling mounting with accessories supplied, or suspended mounting with appropriate mounting kits (see accessories). With electronic device DALI-2. Replacement by qualified personnel possible. Nom. Voltage: 220 - 240 V AC/DC 50 - 60 Hz.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.