• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RIDI 1500160//386 Mount Sensor module

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 75 mm
  • Width 64 mm
  • Design: Presence detectors
  • Mounting type: Module carrier
  • Material: Metal
  • Colour: white
  • Surface protection: Untreated
  • Transparent: No.
  • Design of surface: Matt
  • KNX bus system: No.
  • Bus system LON: No.
  • Bus system Powernet: No.
  • Other bus systems: DALI
  • Number of channels: 1
  • Bus system KNX radio: No.
  • Bus system wireless bus: No.
  • Wireless bidirectional: No
  • With bus connection: Yes
  • Suitable for wall mounting: No.
  • Suitable for ceiling mounting: No.
  • With connection cable: No.
  • Material quality: Other
  • RAL number (similar): 9016
  • Response brightness adjustable: Yes
  • Optimum mounting height 2.5 m.
  • Max. Range to one side: 5 m.
  • Max. Range: Front 3 m
  • Capturing field Diameter on floor: 10 m.
  • Operating mode switch: Yes
  • Staircase monitoring: Yes
  • Min Switch-on time 60 seconds
  • Max. duty cycle 30 min
  • Low-level detection/back field monitoring: Yes
  • Teach-Function for Response Brightness: Yes
  • Animal slope: No.
  • Extension input: Yes
  • Switch-off delay, self-learning: No.
  • Rear field monitoring: No.
  • With acoustic sensor: No.
  • DALI-2 certified: Yes
Product type

Sensor module

10 m

Mounting type

Mount

Operating voltage

230 V AC

Similar RAL

9016

Width

64 mm

Height

75 mm

Dim

(W x H) 64 mm x 75 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3552504 RIDI 1500160//386 Mount Sensor module

Description

Sensor module insert with Master-presence sensor (DALI-2) device carrier made of aluminum profile, extruded, traffic white, similar to RAL 9016. Polycarbonate sensor, UV resistant. Installation: Simple clipping for electrical contact and mechanical fixing in system-bound LINA mounting rail system. Mechanical coding to prevent incorrect mounting (anti-twist protection). Nominal voltage 230 V AC 50 Hz. Electrical adapter for flexible tapping of the power supply in the rail. Colour and optical coding for easy mounting. With light and motion detector. Detection range transverse Ø 10 m, detection field 79 m². Daylight-dependent presence recognition with adjustable daylight threshold, basic light level and delay times. A maximum of 40 DALI device carriers can be controlled directly via the integrated DALI-2 interface in broadcast mode (all lights behave the same). Setup and configuration via B.E.G. One APP and Bluetooth/Infrared adapter Art.-No. 0209282. Expansion of the detection field by connecting up to 8 slave sensors. Manual on and off of the connected lights via push-button input. Modules can also be used in conjunction with 7-pin DIN rail.  The module inserts can be placed variably between the device carriers. Depending on the design, modules cannot be placed in the connector area. Including cover plates/blinds for limiting the sensor detection field.

This text is machine translated.