• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RIDI 2500030 Mount Sensor module

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 114 mm
  • Width 105 mm
  • Design: Presence detectors
  • Mounting type: Module carrier
  • Material: Metal
  • Colour: white
  • Surface protection: Untreated
  • Transparent: No.
  • Design of surface: Matt
  • KNX bus system: No.
  • Bus system LON: No.
  • Bus system Powernet: No.
  • Other bus systems: DALI
  • Number of channels: 1
  • Bus system KNX radio: No.
  • Bus system wireless bus: No.
  • Wireless bidirectional: No
  • With bus connection: Yes
  • Suitable for wall mounting: No.
  • Suitable for ceiling mounting: No.
  • With connection cable: No.
  • Material quality: Other
  • RAL number (similar): 9016
  • Response brightness adjustable: Yes
  • Optimum mounting height 12 m.
  • Max. Range to one side: 7.5 m.
  • Capturing field Diameter on floor: 15 m.
  • Operating mode switch: Yes
  • Staircase monitoring: Yes
  • Low-level detection/back field monitoring: Yes
  • Teach-Function for Response Brightness: Yes
  • Animal slope: No.
  • Extension input: Yes
  • Switch-off delay, self-learning: No.
  • Rear field monitoring: No.
  • With acoustic sensor: No.
  • DALI-2 certified: Yes
Product type

Sensor module

15 m

Mounting type

Mount

Operating voltage

230 V AC

Similar RAL

9016

Width

105 mm

Height

114 mm

Dim

(W x H) 105 mm x 114 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3552224 RIDI 2500030 Mount Sensor module

Description

Sensor module application with combined DALI light and motion sensor. Device carrier made of aluminum profile, extruded, traffic white, similar to RAL 9016. Polycarbonate sensor, UV resistant. Simple clipping for electrical contact and mechanical fixing in system-bound LINA EVO mounting rail. Colour and optical coding for easy mounting. Mechanical coding to prevent incorrect mounting (anti-twist protection). Nominal voltage 230 V AC 50 Hz. Electrical adapter for flexible tapping of the power supply in the rail. Colour and optical coding for easy mounting. With light and motion detector. Detection range transverse Ø 15 m, detection field 176 m².

This text is machine translated.