User & Safety Instructions 3552261 RIDI 2500034SW Mount Sensor module
Description
Sensor module application with Bluetooth Low Energy / BLE light and presence sensor (DALI-2 Casambi). Can be used as a presence sensor and/or as a light sensor in a Casambi network. Device carrier made of aluminum profile, extruded, black, similar to RAL 9005. Polycarbonate sensor, UV resistant. Simple clipping for electrical contact and mechanical fixing in system-bound LINA EVO mounting rail. Colour and optical coding for easy mounting. Mechanical coding to prevent incorrect mounting (anti-twist protection). Nominal voltage 230 V AC 50 Hz. Electrical adapter for flexible tapping of the power supply in the rail. Colour and optical coding for easy mounting. With light and motion detector. Detection range transverse 30 x 19 m, detection field 446 m². Daylight-dependent presence recognition with adjustable daylight threshold, basic light level and delay times. A maximum of 32 DALI device carriers can be controlled directly via the integrated DALI-2 interface in broadcast mode (all lights behave the same). External, mechanically adjustable to a mounting height of between 5 and 16 m telescopic light sensor. Configurable via Casambi APP The module inserts can be placed variably between the device carriers. Depending on the design, modules cannot be placed in the connector area. Including cover plates/blinds for limiting the sensor detection field.
This text is machine translated.
Description
Sensor module application with Bluetooth Low Energy / BLE light and presence sensor (DALI-2 Casambi). Can be used as a presence sensor and/or as a light sensor in a Casambi network. Device carrier made of aluminum profile, extruded, black, similar to RAL 9005. Polycarbonate sensor, UV resistant. Simple clipping for electrical contact and mechanical fixing in system-bound LINA EVO mounting rail. Colour and optical coding for easy mounting. Mechanical coding to prevent incorrect mounting (anti-twist protection). Nominal voltage 230 V AC 50 Hz. Electrical adapter for flexible tapping of the power supply in the rail. Colour and optical coding for easy mounting. With light and motion detector. Detection range transverse 30 x 19 m, detection field 446 m². Daylight-dependent presence recognition with adjustable daylight threshold, basic light level and delay times. A maximum of 32 DALI device carriers can be controlled directly via the integrated DALI-2 interface in broadcast mode (all lights behave the same). External, mechanically adjustable to a mounting height of between 5 and 16 m telescopic light sensor. Configurable via Casambi APP The module inserts can be placed variably between the device carriers. Depending on the design, modules cannot be placed in the connector area. Including cover plates/blinds for limiting the sensor detection field.
This text is machine translated.
What kind of Motion Detectors are you looking for?