• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RIDI 326607 326607 LED recessed light LED (monochrome) LED 8 W White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 8 W Total luminous flux= 1060 lm Colour temperature= 3000 K White

Technical specifications

Product type

LED recessed light

Operating voltage

230 V

No. of bulbs

1

LED

Bulb type

LED (monochrome)

Rating per bulb

8 W

8 W

1060 lm

Total luminous flux

1060 lm

3000 K

Colour

White

Type

Circular

Recess diameter

150 mm

Recess depth

60 mm

Outside Ø

150 mm

IP20

Protection class

I

Factory colour

White

Material

Plastic

n.rel.

Dim

(Ø x H) 150 mm x 55.00 mm

No

Light bulb included

Yes

Colour temperature (max.)

3000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 3000 K

Height

55.00 mm

Depth

55 mm

(Ø)

150 mm

Colour rendering index

80-89

Nominal voltage

230 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3142909 RIDI 326607 326607 LED recessed light LED (monochrome) LED 8 W White

User & Safety Instructions

User & Safety Instructions 3142909 RIDI 326607 326607 LED recessed light LED (monochrome) LED 8 W White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.