• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RIDI 336663 336663 LED recessed light LED (monochrome) Built-in LED 32 W White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ridi lights LED downlight 4000K, DALI EDLR-E2 235 #0336663

  • Power= 32 W Total luminous flux= 3480 lm Colour temperature= 4000 K White

Technical specifications

  • Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
  • Suitable for wall mounting: No.
  • Suitable for panel mounting: Yes
  • Suitable for mounting on a panel: No.
  • Suitable for suspended engine mounting: No.
  • Suitable for ceiling mounting: No.
  • Suitable for traverse installation: No.
  • Suitable for pedestal-/floor mounting: No.
  • Suitable for rail mounting: No.
  • Suitable for clamp mounting: No.
  • Suitable for cable system: No.
  • Adjustable: Not adjustable
  • With motion detector: No.
  • With light sensor: No.
  • Bulb: LED not replaceable
  • With bulb: Yes
  • Suitable for the number of bulbs: 1
  • Housing material: Plastic
  • Housing color: White
  • Brushed surface: Yes
  • Voltage type AC
  • Nominal voltage 220..240 V
  • Operating device: LED operating device current-controlled
  • With operating device: Yes
  • Removable operating device: Yes
  • Dimming depends on the operating device: Yes
  • Dimmer 0-10 V: No
  • Dimmer 1-10 V: No
  • Dimming DALI-2: No.
  • DALI dimming: Yes
  • Dimmer DMX: No
  • Dimmer DSI: No.
  • Dimmer potentiometer (built-in): No.
  • Dimmer GPRS: No.
  • Dimming LineSwitch: No.
  • Dimmer manufacturer-specific: No.
  • Mains voltage modulation dimming: No.
  • Dimming Phase section: No.
  • Dimming leading edge: No.
  • Dimming programmable: No.
  • Dim. RF: No.
  • Dimming Sine Wave Reduction: No.
  • Dimming Touch and Dim: No.
  • Zigbee dimming: No.
  • Dimming with push-button: No.
  • Without dimmer function: No.
  • Reflector: White
  • Light distribution: Symmetric
  • Light emission: Direct
  • Protection class (IP) IP20
  • Impact strength: IK07
  • Protection class: I
  • Suitable for lamp output 27 W
  • Max. System power 32 W
  • Light color: White
  • Colour temperature: 4000 K
  • Color Rendering Index CRI: 80-89
  • Rated light current according to IEC 62722-2-1: 3480 lm
  • Adjustable color temperature: No.
  • Luminous flux can be set: No
  • Adjustable radiation angle: No.
  • Height/depth 115 mm
  • Outer diameter: 235 mm
  • Installation height/depth 120 mm
  • Installation diameter 235 mm
  • Lamp with limited surface temperature ""D-sign"": No.
  • Max. Number of lights circuit breaker B16: 22
  • Integrated emergency power supply: No.
  • Filament testing according to IEC 60695-2-11:650°C - 30 s.
  • Light output 108 lm/W
  • Suitable for screen workstations according to EN 12464-1: No.
  • IFTTT support available: No.
  • Color consistency (McAdam ellipse): SDCM3
  • Glare limiter (UGR): 24.5
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
Product type

LED recessed light

Operating voltage

230 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

27 W

32 W

3480 lm

Total luminous flux

3480 lm

4000 K

Colour

White

Light features

Incl. ballast

Dimmable

Recess diameter

235 mm

Recess depth

120 mm

Outside Ø

235 mm

IP20

Protection class

I

Factory colour

White

Material

Plastic

n.rel.

Dim

(Ø x H) 235 mm x 115.00 mm

Yes

Light bulb included

Yes

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Height

115.00 mm

Depth

115 mm

(Ø)

235 mm

Rated luminous flux

3480 lm

Colour rendering index

80-89

Nominal voltage

230 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3140012 RIDI 336663 336663 LED recessed light LED (monochrome) Built-in LED 32 W White

User & Safety Instructions

User & Safety Instructions 3140012 RIDI 336663 336663 LED recessed light LED (monochrome) Built-in LED 32 W White

Description

Downlight EDLR-E2, built-in, traffic white, similar to RAL 9016, DALI, Light distribution symmetric extremely wide-beam, Ø 235 mm, height 115 mm, protection class IP20/IP44 on the room side, protection class I, Rated light current 3480 lm, rated power 32 W, 108 lm/W, light color 840, reference value UGR 28

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.