• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RIDI 336728 336728 LED recessed light LED (monochrome) Built-in LED 16 W White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 16 W Total luminous flux= 1970 lm Colour temperature= 6500 K White

Technical specifications

Product type

LED recessed light

Operating voltage

230 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

14 W

16 W

1970 lm

Total luminous flux

1970 lm

6500 K

Colour

White

Type

Square

Light features

Dimmable

Incl. ballast

Recess length

122 mm

Recess width

122 mm

Recess depth

105 mm

External length

150 mm

External width

150 mm

IP20

Protection class

I

Factory colour

White

n.rel.

Dim

(L x W x H) 150.00 x 150.00 x 97.00 mm

Yes

Light bulb included

Yes

Colour temperature (max.)

6500 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 6500 K

Width

150.00 mm

Height

97.00 mm

Length

150.00 mm

Depth

97 mm

Colour rendering index

80-89

Nominal voltage

230 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3140806 RIDI 336728 336728 LED recessed light LED (monochrome) Built-in LED 16 W White

User & Safety Instructions

User & Safety Instructions 3140806 RIDI 336728 336728 LED recessed light LED (monochrome) Built-in LED 16 W White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.