• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RIDI 336731 336731 LED recessed light LED (monochrome) Bulb cannot be changed 23 W White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 23 W Total luminous flux= 3280 lm Colour temperature= 6500 K White

Technical specifications

Product type

LED recessed light

Operating voltage

230 V

No. of bulbs

1

Bulb cannot be changed

Bulb type

LED (monochrome)

Rating per bulb

19 W

23 W

3280 lm

Total luminous flux

3280 lm

6500 K

Colour

White

Type

Square

Light features

Dimmable

Recess length

167 mm

Recess width

167 mm

Recess depth

105 mm

External length

195 mm

External width

195 mm

IP20

Protection class

I

Factory colour

White

n.rel.

Dim

(L x W x H) 195.00 x 195.00 x 100.00 mm

Yes

Light bulb included

Yes

Colour temperature (max.)

6500 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 6500 K

Width

195.00 mm

Height

100.00 mm

Length

195.00 mm

Depth

100 mm

Colour rendering index

80-89

Nominal voltage

230 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3140833 RIDI 336731 336731 LED recessed light LED (monochrome) Bulb cannot be changed 23 W White

User & Safety Instructions

User & Safety Instructions 3140833 RIDI 336731 336731 LED recessed light LED (monochrome) Bulb cannot be changed 23 W White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.