• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RIDI 637613 637613 LED ceiling light LED (monochrome) Built-in LED 35 W White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ridi-lights LED-attachment lamp 840, DALI 2, DT6, ws M200A130DAWS840S0500

  • Power= 35 W
  • Total luminous flux= 4910 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

  • Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
  • Suitable for wall mounting: Yes
  • Suitable for suspended engine mounting: No.
  • Suitable for ceiling mounting: Yes
  • Suitable for panel mounting: No.
  • Suitable for mounting on the panel: Yes
  • Suitable for light band configuration: No.
  • Suitable for screen workstations according to EN 12464-1: No.
  • Suitable for the number of bulbs: 4
  • Material of housing: Aluminium
  • Surface protection housing: Powder-coated
  • Housing color: White
  • Cover material: Matt/satin plastic
  • Design of grid: Without
  • Voltage type AC/DC
  • Nominal voltage 220..240 V
  • Nominal current: 220000 mA
  • Operating device: LED operating device current-controlled
  • With operating device: Yes
  • Removable operating device: Yes
  • Dimmer 0-10 V: No
  • Dimmer 1-10 V: No
  • Dimming DALI-2: No.
  • DALI dimming: Yes
  • Dimmer DMX: No
  • Dimmer DSI: No.
  • Dimmer potentiometer (built-in): No.
  • Dimmer GPRS: No.
  • Dimming LineSwitch: No.
  • Dimmer manufacturer-specific: No.
  • Mains voltage modulation dimming: No.
  • Dimming Phase section: No.
  • Dimming leading edge: No.
  • Dimming programmable: No.
  • Dim. RF: No.
  • Dimming Sine Wave Reduction: No.
  • Dimming Touch and Dim: No.
  • Zigbee dimming: No.
  • Dimming with push-button: No.
  • Dimming depends on the operating device: Yes
  • Without dimmer function: No.
  • Light distribution: Symmetric
  • Color consistency (McAdam ellipse): SDCM3
  • Light emission: Direct
  • Max. Number of lights circuit breaker B16: 21
  • Max. Number of lamps line circuit breakers C16: 35
  • Protection class (IP) IP65
  • Impact strength: IK10
  • Protection class: I
  • Lamp with limited surface temperature "D-sign": No.
  • Suitable for emergency lighting: Yes
  • Integrated emergency power supply: No.
  • With motion detector: No.
  • With light sensor: No.
  • With air vents: No.
  • Filament testing according to IEC 60695-2-11:650°C - 30 s.
  • Max. System power 35 W
  • Light output 140 lm/W
  • Rated light current according to IEC 62722-2-1: 4910 lm
  • Light color: White
  • Colour temperature: 4000 K
  • Color Rendering Index CRI: 80-89
  • Width 200 mm
  • Height/depth 70 mm
  • Length: 1300 mm
  • Glare limiter (UGR): 22.7
  • Adjustable color temperature: No.
  • Luminous flux can be set: No
  • Adjustable radiation angle: No.
  • Operation via Bluetooth: No.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Bulb: LED not replaceable
  • With bulb: Yes
Dim

(L x W x H) 1300.00 x 200.00 x 70.00 mm

Type

Rectangular

Operating voltage

230 V

No. of bulbs

4

Product type

LED ceiling light

Width

200.00 mm

Bulb type

LED (monochrome)

Height

70.00 mm

Built-in LED

Length

1300.00 mm

Depth

70 mm

35 W

Light features

Dimmable

Protection class

I

IP65

Factory colour

White

Material

Aluminium

n.rel.

Colour rendering index

80-89

Colour

White

Light bulb included

Yes

4000 K

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Total luminous flux

4910 lm

Rated luminous flux

4910 lm

Nominal voltage

230 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3141579 RIDI 637613 637613 LED ceiling light LED (monochrome) Built-in LED 35 W White

User & Safety Instructions

User & Safety Instructions 3141579 RIDI 637613 637613 LED ceiling light LED (monochrome) Built-in LED 35 W White

Description

Ceiling lamp M200, mounting, traffic white, similar to RAL 9016, DALI-2, Light emission direct, cover extremely broad-based on longitudinal prism, length 1300 mm, width 200 mm, height 70 mm, protection class IP65, Shock resistance IK11+ 75 J, Rated light current 4910 lm, rated power 35 W, 140 lm/W, light color 840, Reference value UGR 22

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.