• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RIDI 637763 637763 LED ceiling light LED (monochrome) 18 W White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ridi-lights LED-attachment lamp 840, DALI 2, DT6, ws M200-A069 #0637763

  • Power= 18 W
  • Total luminous flux= 1990 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

  • Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
  • Suitable for wall mounting: Yes
  • Suitable for suspended engine mounting: No.
  • Suitable for ceiling mounting: Yes
  • Suitable for panel mounting: No.
  • Suitable for mounting on the panel: Yes
  • Suitable for light band configuration: No.
  • Suitable for screen workstations according to EN 12464-1: No.
  • Suitable for the number of bulbs: 2
  • Material of housing: Aluminium
  • Surface protection housing: Powder-coated
  • Housing color: White
  • Cover material: Matt/satin plastic
  • Design of grid: Without
  • Voltage type AC/DC
  • Nominal voltage 220..240 V
  • Nominal current: 220000 mA
  • Operating device: LED operating device current-controlled
  • With operating device: Yes
  • Removable operating device: Yes
  • Dimmer 0-10 V: No
  • Dimmer 1-10 V: No
  • Dimming DALI-2: No.
  • DALI dimming: Yes
  • Dimmer DMX: No
  • Dimmer DSI: No.
  • Dimmer potentiometer (built-in): No.
  • Dimmer GPRS: No.
  • Dimming LineSwitch: No.
  • Dimmer manufacturer-specific: No.
  • Mains voltage modulation dimming: No.
  • Dimming Phase section: No.
  • Dimming leading edge: No.
  • Dimming programmable: No.
  • Dim. RF: No.
  • Dimming Sine Wave Reduction: No.
  • Dimming Touch and Dim: No.
  • Zigbee dimming: No.
  • Dimming with push-button: No.
  • Dimming depends on the operating device: Yes
  • Without dimmer function: No.
  • Light distribution: Asymmetric
  • Color consistency (McAdam ellipse): SDCM3
  • Light emission: Direct
  • Max. Number of lights circuit breaker B16: 21
  • Max. Number of lamps line circuit breakers C16: 35
  • Protection class (IP) IP65
  • Impact strength: IK08
  • Protection class: I
  • Lamp with limited surface temperature "D-sign": No.
  • Suitable for emergency lighting: Yes
  • Integrated emergency power supply: No.
  • With motion detector: No.
  • With light sensor: No.
  • With air vents: No.
  • Filament testing according to IEC 60695-2-11:650°C - 30 s.
  • Max. System power 18 W
  • Light output 110 lm/W
  • Rated light current according to IEC 62722-2-1: 1990 lm
  • Light color: White
  • Colour temperature: 4000 K
  • Color Rendering Index CRI: 80-89
  • Width 200 mm
  • Height/depth 70 mm
  • Length: 690 mm
  • Glare limiter (UGR): 22.4
  • Adjustable color temperature: No.
  • Luminous flux can be set: No
  • Adjustable radiation angle: No.
  • Operation via Bluetooth: No.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Bulb: LED not replaceable
  • With bulb: Yes
Dim

(L x W x H) 690.00 x 200.00 x 70.00 mm

Operating voltage

230 V

No. of bulbs

2

Product type

LED ceiling light

Width

200.00 mm

Bulb type

LED (monochrome)

Height

70.00 mm

Length

690.00 mm

Depth

70 mm

18 W

Light features

Dimmable

Protection class

I

IP65

Factory colour

White

Material

Aluminium

n.rel.

Colour rendering index

80-89

Colour

White

Light bulb included

Yes

4000 K

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Total luminous flux

1990 lm

1990 lm

Rated luminous flux

1990 lm

Nominal voltage

230 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3141482 RIDI 637763 637763 LED ceiling light LED (monochrome) 18 W White

User & Safety Instructions

User & Safety Instructions 3141482 RIDI 637763 637763 LED ceiling light LED (monochrome) 18 W White

Description

Ceiling lamp M200, mounting, traffic white, similar to RAL 9016, DALI-2, Direct light output, satin finish oblique light cover, length 690 mm, width 200 mm, height 70 mm, Protection class IP65, shock resistance IK08, rated light current 1990 lm, rated power 18 W, 110 lm/W, Light color 840, reference value UGR 22

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.