• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RIDI 827810 827810 LED recessed light LED (monochrome) Built-in LED 6 W White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 6 W Total luminous flux= 990 lm Colour temperature= 4000 K White

Technical specifications

Product type

LED recessed light

Operating voltage

230 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

6 W

6 W

990 lm

Total luminous flux

990 lm

4000 K

Colour

White

Recess length

465 mm

Recess width

165 mm

External length

483 mm

External width

183 mm

IP20

Protection class

I

Factory colour

White

Material

Steel

n.rel.

Dim

(L x W x H) 483.00 x 183.00 x 60.00 mm

No

Light bulb included

Yes

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Width

183.00 mm

Height

60.00 mm

Length

483.00 mm

Depth

60 mm

Colour rendering index

80-89

Nominal voltage

230 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3141897 RIDI 827810 827810 LED recessed light LED (monochrome) Built-in LED 6 W White

User & Safety Instructions

User & Safety Instructions 3141897 RIDI 827810 827810 LED recessed light LED (monochrome) Built-in LED 6 W White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.