• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RIDI 832864 832864 LED recessed light LED (monochrome) Built-in LED 16 W White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 16 W Total luminous flux= 1880 lm Colour temperature= 3000 K White

Technical specifications

Product type

LED recessed light

Operating voltage

230 V

No. of bulbs

2

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

7 W

16 W

1880 lm

Total luminous flux

1880 lm

3000 K

Colour

White

Light features

Dimmable

Recess length

1179 mm

Recess width

279 mm

External length

1197 mm

External width

297 mm

IP20

Protection class

I

Factory colour

White

Material

Steel

n.rel.

Dim

(L x W x H) 1197.00 x 297.00 x 90.00 mm

Yes

Light bulb included

Yes

Colour temperature (max.)

3000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 3000 K

Width

297.00 mm

Height

90.00 mm

Length

1197.00 mm

Depth

90 mm

Colour rendering index

80-89

Nominal voltage

230 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3145763 RIDI 832864 832864 LED recessed light LED (monochrome) Built-in LED 16 W White

User & Safety Instructions

User & Safety Instructions 3145763 RIDI 832864 832864 LED recessed light LED (monochrome) Built-in LED 16 W White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.