• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RIDI 832919 832919 LED recessed light LED (monochrome) Built-in LED 32 W White

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ridi lamp LED built-in lamp 4000K DALI EBRE LED 41 #0832919

  • Power= 32 W Total luminous flux= 3810 lm Colour temperature= 4000 K White

Technical specifications

  • Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
  • Suitable for wall mounting: No.
  • Suitable for suspended engine mounting: No.
  • Suitable for ceiling mounting: Yes
  • Suitable for panel mounting: Yes
  • Suitable for mounting on a panel: No.
  • Suitable for light band configuration: No.
  • Workplace training material - EN 12464-1: Yes
  • Suitable for the number of bulbs: 2
  • Material of housing: Steel
  • Surface protection housing: Powder-coated
  • Housing color: White
  • Voltage type AC
  • Nominal voltage 220..240 V
  • Nominal current: 3806000 mA
  • Operating device: LED operating device current-controlled
  • With operating device: Yes
  • Removable operating device: Yes
  • Dimmer 0-10 V: No
  • Dimmer 1-10 V: No
  • Dimming DALI-2: No.
  • DALI dimming: Yes
  • Dimmer DMX: No
  • Dimmer DSI: No.
  • Dimmer potentiometer (built-in): No.
  • Dimmer GPRS: No.
  • Dimming LineSwitch: No.
  • Dimmer manufacturer-specific: No.
  • Mains voltage modulation dimming: No.
  • Dimming Phase section: No.
  • Dimming leading edge: No.
  • Dimming programmable: No.
  • Dim. RF: No.
  • Dimming Sine Wave Reduction: No.
  • Dimming Touch and Dim: No.
  • Zigbee dimming: No.
  • Dimming with push-button: No.
  • Dimming depends on the operating device: Yes
  • Without dimmer function: No.
  • Light distribution: Symmetric
  • Color consistency (McAdam ellipse): SDCM3
  • Light emission: Direct
  • Max. Number of lights circuit breaker B16: 20
  • Max. Number of lamps line circuit breakers C16: 30
  • Protection class (IP) IP54
  • Protection class: I
  • Lamp with limited surface temperature "D-sign": Yes
  • Suitable for emergency lighting: Yes
  • Integrated emergency power supply: No.
  • With motion detector: No.
  • With light sensor: No.
  • Covering of the lamp with thermal insulation material is possible: No.
  • With air vents: No.
  • Filament testing according to IEC 60695-2-11:650°C - 30 s.
  • Suitable for lamp output 14 W
  • Max. System power 32 W
  • Light output 119 lm/W
  • Rated light current according to IEC 62722-2-1: 3810 lm
  • Light color: White
  • Colour temperature: 4000 K
  • Color Rendering Index CRI: 80-89
  • Width 622 mm
  • Height/depth 66 mm
  • Length: 622 mm
  • Mounting length 604 mm
  • Mounting width 604 mm
  • Glare limiter (UGR): 15.1
  • Adjustable color temperature: No.
  • Luminous flux can be set: No
  • Adjustable radiation angle: No.
  • Operation via Bluetooth: No.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Bulb: LED not replaceable
  • With bulb: Yes
Product type

LED recessed light

Operating voltage

230 V

No. of bulbs

2

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

14 W

32 W

3810 lm

Total luminous flux

3810 lm

4000 K

Colour

White

Energy consumption

32 kWh/1000h

Type

Square

Light features

Dimmable

Recess length

604 mm

Recess width

604 mm

Recess depth

66 mm

External length

622 mm

External width

622 mm

IP54

Protection class

I

Factory colour

White

Material

Steel

n.rel.

Dim

(L x W x H) 622.00 x 622.00 x 66.00 mm

Yes

Light bulb included

Yes

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Width

622.00 mm

Height

66.00 mm

Length

622.00 mm

Depth

66 mm

Rated luminous flux

3810 lm

Colour rendering index

80-89

Nominal voltage

230 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3144696 RIDI 832919 832919 LED recessed light LED (monochrome) Built-in LED 32 W White

User & Safety Instructions

User & Safety Instructions 3144696 RIDI 832919 832919 LED recessed light LED (monochrome) Built-in LED 32 W White

Description

Ceiling lamp EBRE, installed, traffic white, similar to RAL 9016, DALI, Direct light emission, wide microprismatic cover, length 622 mm, width 622 mm, height 66 mm, Protection class IP54, rated light current 3810 lm, rated power 32 W, 119 lm/W, light color 840, Reference value UGR 15

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.