• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RIDI 837792 837792 LED recessed light LED (monochrome) Built-in LED 31 W White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ridi-lamp LED-built-in lamp 4000K DALI LENSES-EPE #0837792

  • Power= 31 W Total luminous flux= 5160 lm Colour temperature= 4000 K White

Technical specifications

  • Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
  • Suitable for wall mounting: No.
  • Suitable for suspended engine mounting: No.
  • Suitable for ceiling mounting: No.
  • Suitable for panel mounting: Yes
  • Suitable for mounting on a panel: No.
  • Suitable for light band configuration: No.
  • Workplace training material - EN 12464-1: Yes
  • Suitable for the number of bulbs: 1
  • Material of housing: Steel
  • Surface protection housing: Powder-coated
  • Housing color: White
  • Design of grid: Without
  • Voltage type AC/DC
  • Nominal voltage 220..240 V
  • Nominal current: 5160000 mA
  • Operating device: LED operating device current-controlled
  • With operating device: Yes
  • Removable operating device: Yes
  • Dimmer 0-10 V: No
  • Dimmer 1-10 V: No
  • Dimming DALI-2: No.
  • DALI dimming: Yes
  • Dimmer DMX: No
  • Dimmer DSI: No.
  • Dimmer potentiometer (built-in): No.
  • Dimmer GPRS: No.
  • Dimming LineSwitch: No.
  • Dimmer manufacturer-specific: No.
  • Mains voltage modulation dimming: No.
  • Dimming Phase section: No.
  • Dimming leading edge: No.
  • Dimming programmable: No.
  • Dim. RF: No.
  • Dimming Sine Wave Reduction: No.
  • Dimming Touch and Dim: No.
  • Zigbee dimming: No.
  • Dimming with push-button: No.
  • Dimming depends on the operating device: Yes
  • Without dimmer function: No.
  • Light distribution: Symmetric
  • Color consistency (McAdam ellipse): SDCM3
  • Light emission: Direct
  • Max. Number of lights circuit breaker B16: 29
  • Max. Number of lamps line circuit breakers C16: 49
  • Protection class (IP) IP20
  • Protection class: I
  • Lamp with limited surface temperature "D-sign": No.
  • Suitable for emergency lighting: Yes
  • Integrated emergency power supply: No.
  • With motion detector: No.
  • With light sensor: No.
  • With air vents: No.
  • Filament testing according to IEC 60695-2-11:650°C - 30 s.
  • Max. System power 31 W
  • Light output 166 lm/W
  • Rated light current according to IEC 62722-2-1: 5160 lm
  • Light color: White
  • Colour temperature: 4000 K
  • Color Rendering Index CRI: 80-89
  • Width 285 mm
  • Height/depth 60 mm
  • Length: 1548 mm
  • Glare limiter (UGR): 18
  • Adjustable color temperature: No.
  • Luminous flux can be set: No
  • Adjustable radiation angle: No.
  • Operation via Bluetooth: No.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Bulb: LED not replaceable
  • With bulb: Yes
Product type

LED recessed light

Operating voltage

230 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

31 W

31 W

5160 lm

Total luminous flux

5160 lm

4000 K

Colour

White

Type

Rectangular

Light features

Dimmable

External length

1548 mm

External width

285 mm

IP20

Protection class

I

Factory colour

White

Material

Steel

n.rel.

Dim

(L x W x H) 1548.00 x 285.00 x 60.00 mm

Yes

Light bulb included

Yes

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Width

285.00 mm

Height

60.00 mm

Length

1548.00 mm

Depth

60 mm

Rated luminous flux

5160 lm

Colour rendering index

80-89

Nominal voltage

230 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3140904 RIDI 837792 837792 LED recessed light LED (monochrome) Built-in LED 31 W White

User & Safety Instructions

User & Safety Instructions 3140904 RIDI 837792 837792 LED recessed light LED (monochrome) Built-in LED 31 W White

Description

Ceiling lamp LENSES, built-in, white, DALI-2, direct light output, Broad radiation lens, length 1548 mm, width 285 mm, height 60 mm, protection class IP20, Rated light current 5160 lm, rated power 31 W, 166 lm/W, light color 840, reference value UGR 18

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.