1/3

LED recessed light
230 V
1
Built-in LED
LED (monochrome)
42 W
42 W
5460 lm
5460 lm
4000 K
White
Rectangular
Clear
Dimmable
1529 mm
165 mm
1547 mm
183 mm
IP20
I
White
Steel
n.rel.
(L x W x H) 1547.00 x 183.00 x 60.00 mm
Yes
Yes
4000 K
4000 K
4000 - 4000 K
183.00 mm
60.00 mm
1547.00 mm
60 mm
5460 lm
80-89
230 V
not relevant
Datasheet 3140749 RIDI 838052 838052 LED recessed light LED (monochrome) Built-in LED 42 W White
User & Safety Instructions 3140749 RIDI 838052 838052 LED recessed light LED (monochrome) Built-in LED 42 W White
The necessary accessories are required to use the article as described.