• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RIDI 850634 850634 Flush mount light LED (monochrome) LED 69 W White

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 69 W Total luminous flux= 7570 lm Colour temperature= 4000 K White

Technical specifications

Product type

Flush mount light

Operating voltage

230 V

No. of bulbs

1

LED

Bulb type

LED (monochrome)

Rating per bulb

58 W

69 W

7570 lm

Total luminous flux

7570 lm

4000 K

Colour

White

Protection screen

Clear

Light features

Direct light emission

Recess length

1529 mm

Recess width

165 mm

External length

1548 mm

External width

185 mm

IP64

Protection class

I

Factory colour

White

Material

Steel

n.rel.

Dim

(L x W x H) 1548.00 x 185.00 x 89.00 mm

No

Light bulb included

Yes

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Width

185.00 mm

Height

89.00 mm

Length

1548.00 mm

Depth

89 mm

Colour rendering index

80-89

Nominal voltage

230 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3143818 RIDI 850634 850634 Flush mount light LED (monochrome) LED 69 W White

User & Safety Instructions

User & Safety Instructions 3143818 RIDI 850634 850634 Flush mount light LED (monochrome) LED 69 W White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.