

Flush mount light
230 V
2
LED
LED (monochrome)
58 W
140 W
16160 lm
4000 K
White
Clear
Incl. ballast
1529 mm
292 mm
1548 mm
312 mm
IP64
I
White
Steel
n.rel.
(L x W x H) 1548.00 x 312.00 x 81.00 mm
No
Yes
4000 K
4000 K
4000 - 4000 K
312.00 mm
81.00 mm
1548.00 mm
81 mm
80-89
230 V
not relevant
Datasheet 3143839 RIDI 850643 850643 Flush mount light LED (monochrome) LED 140 W White
User & Safety Instructions 3143839 RIDI 850643 850643 Flush mount light LED (monochrome) LED 140 W White
The necessary accessories are required to use the article as described.