

LED recessed light
230 V
2
LED (monochrome)
35 W
62 W
7930 lm
4000 K
White
Recess mount option
Dimmable
Direct light emission
Incl. ballast
Ceiling mount option
1529 mm
292 mm
1547 mm
310 mm
IP20
I
White
Steel
n.rel.
(L x W x H) 1547.00 x 310.00 x 60.00 mm
Yes
No
4000 K
4000 K
4000 - 4000 K
310.00 mm
60.00 mm
1547.00 mm
60 mm
80-89
230 V
not relevant
Datasheet 3145689 RIDI 860025 860025 LED recessed light LED (monochrome) 62 W White
User & Safety Instructions 3145689 RIDI 860025 860025 LED recessed light LED (monochrome) 62 W White
The necessary accessories are required to use the article as described.