

Flush mount light
230 V
2
LED (monochrome)
15 W
30 W
3580 lm
3580 lm
4000 K
White
Square
Dimmable
604 mm
604 mm
622 mm
622 mm
IP20
I
White
Steel
n.rel.
(L x W x H) 622.00 x 622.00 x 65.00 mm
Yes
No
4000 K
4000 K
4000 - 4000 K
622.00 mm
65.00 mm
622.00 mm
65 mm
80-89
230 V
not relevant
Datasheet 3144076 RIDI 860573 860573 Flush mount light LED (monochrome) 30 W White
User & Safety Instructions 3144076 RIDI 860573 860573 Flush mount light LED (monochrome) 30 W White
The necessary accessories are required to use the article as described.