• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RIDI 860627 860627 Flush mount light LED (monochrome) w/o 138 W White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 138 W Total luminous flux= 16160 lm Colour temperature= 4000 K White

Technical specifications

Product type

Flush mount light

Operating voltage

230 V

No. of bulbs

2

w/o

Bulb type

LED (monochrome)

Rating per bulb

58 W

138 W

16160 lm

Total luminous flux

16160 lm

4000 K

Colour

White

Protection screen

Clear

Light features

Dimmable

Recess length

1529 mm

Recess width

292 mm

External length

1548 mm

External width

312 mm

IP40

Protection class

I

Factory colour

White

Material

Steel

n.rel.

Dim

(L x W x H) 1548.00 x 312.00 x 85.00 mm

Yes

Light bulb included

Yes

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Width

312.00 mm

Height

85.00 mm

Length

1548.00 mm

Depth

85 mm

Colour rendering index

80-89

Nominal voltage

230 V

Documents & Downloads

Datasheet

Datasheet 3143837 RIDI 860627 860627 Flush mount light LED (monochrome) w/o 138 W White

User & Safety Instructions

User & Safety Instructions 3143837 RIDI 860627 860627 Flush mount light LED (monochrome) w/o 138 W White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.