
1/3
Flush mount light
230 V
4
LED (monochrome)
51 W
244 W
29070 lm
29070 lm
4000 K
White
1529 mm
604 mm
IP40
I
White
Steel
n.rel.
(L x W x H) 1548.00 x 624.00 x 85.00 mm
Yes
Yes
4000 K
4000 K
4000 - 4000 K
624.00 mm
85.00 mm
1548.00 mm
85 mm
80-89
230 V
Datasheet 3143862 RIDI 860629 860629 Flush mount light LED (monochrome) 244 W White
User & Safety Instructions 3143862 RIDI 860629 860629 Flush mount light LED (monochrome) 244 W White
The necessary accessories are required to use the article as described.