

Flush mount light
230 V
1
LED
LED (monochrome)
58 W
69 W
8080 lm
8080 lm
4000 K
White
Rectangular
Clear
Dimmable
Direct light emission
Incl. ballast
1529 mm
165 mm
1548 mm
185 mm
IP64
I
White
Steel
n.rel.
(L x W x H) 1548.00 x 185.00 x 89.00 mm
Yes
Yes
4000 K
4000 K
4000 - 4000 K
185.00 mm
89.00 mm
1548.00 mm
89 mm
8080 lm
80-89
230 V
not relevant
Datasheet 3143826 RIDI 860642 860642 Flush mount light LED (monochrome) LED 69 W White
User & Safety Instructions 3143826 RIDI 860642 860642 Flush mount light LED (monochrome) LED 69 W White
The necessary accessories are required to use the article as described.