
RIDI SPG0630020AQ SPG0630020AQ LED free-standing light LED (monochrome) 79 W Black

Highlights & Details
Ridi-lights LED-standing lamp 4000K ORTO-S8500-840SR-FSW
- Power= 79 W
- Total luminous flux= 8020 lm
- Colour temperature= 4000 K
- White
Technical specifications
- Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
- Suitable for the number of bulbs: 1
- Number of lamp heads: 1
- Movable light heads: No.
- With separate reading light: No.
- Direct/indirect shares separately adjustable: No.
- Material: Aluminium
- Black enclosure
- Cover material: Transparent plastic
- Voltage type AC
- Nominal voltage 220..240 V
- Operating device: LED operating device current-controlled
- With operating device: Yes
- Removable operating device: Yes
- Dimmer 0-10 V: No
- Dimmer 1-10 V: No
- DALI dimming: Yes
- Dimming DALI-2: No.
- Dimmer DMX: No
- Dimmer DSI: No.
- Dimmer potentiometer (built-in): No.
- Dimmer GPRS: No.
- Dimming LineSwitch: No.
- Dimmer manufacturer-specific: No.
- Mains voltage modulation dimming: No.
- Dimming Phase section: No.
- Dimming leading edge: No.
- Dimming programmable: No.
- Dim. RF: No.
- Dimming Sine Wave Reduction: No.
- Dimming Touch and Dim: No.
- Zigbee dimming: No.
- Dimming with push-button: No.
- Without dimmer function: No.
- Workplace training material - EN 12464-1: Yes
- Design of grid: Other
- With reflector: No.
- Light distribution: Symmetric
- Light emission: Direct/indirect
- Adjustable: No.
- With switch: Yes
- With dimmer: Yes
- With presence detector: No.
- With motion detector: No.
- With light sensor: No.
- Protection class: I
- Suitable for lamp power 33..1 W
- Max. System power 79 W
- Rated light current according to IEC 62722-2-1: 8020 lm
- Light color: White
- Colour temperature: 4000 K
- Color Rendering Index CRI: 80-89
- Color consistency (McAdam ellipse): SDCM3
- Adjustable color temperature: No.
- Luminous flux can be set: No
- Adjustable radiation angle: No.
- Width 350 mm
- Height/depth 2142 mm
- Length: 1314 mm
- Electrical connection with connector system: No.
- Compatible with Apple HomeKit: No.
- Compatible with Amazon Alexa: No.
- Compatible with Google Assistant: No.
- IFTTT support available: No.
- Bulb: LED not replaceable
- With bulb: Yes
- Product type
LED free-standing light
- Height
2142.00 mm
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
79 W
79 W
4000 K
- Colour
White
8020 lm
- Total luminous flux
8020 lm
- Light features
Dimmable
- Protection class
I
- Factory colour
Black
- Material
Aluminium
- Dim
(L x W x H) 1314.00 x 350.00 x 2142.00 mm
n.rel.
- Light bulb included
Yes
- Width
350.00 mm
- Length
1314.00 mm
- Depth
2142 mm
- Rated luminous flux
8020 lm
- Colour rendering index
80-89
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Material (details)
Aluminium
- Nominal voltage
230 V
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3143855 RIDI SPG0630020AQ SPG0630020AQ LED free-standing light LED (monochrome) 79 W Black
User & Safety Instructions
User & Safety Instructions 3143855 RIDI SPG0630020AQ SPG0630020AQ LED free-standing light LED (monochrome) 79 W Black
Description
This text is machine translated.
What kind of Floor Standing Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





