
RIDI SPG0630029AQ SPG0630029AQ LED free-standing light LED (monochrome) 79 W Black

Highlights & Details
Ridi-lights LED-floor lamp 840, SW ORTOT DAFSW840MR0950
- Power= 79 W
- Total luminous flux= 9170 lm
- Colour temperature= 4000 K
- White
Technical specifications
- Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
- Suitable for wall mounting: No.
- Mounting type: Clamps
- Type of lamp: Other
- Adjustable: No.
- Bendable: No.
- Height adjustable: No.
- Bulb: LED not replaceable
- With bulb: Yes
- Suitable for the number of bulbs: 1
- Material of housing: Aluminium
- Black enclosure
- Workplace training material - EN 12464-1: Yes
- Voltage type AC
- Nominal voltage 220..240 V
- Operating device: LED operating device current-controlled
- With operating device: Yes
- Removable operating device: Yes
- Dimmer 0-10 V: No
- Dimmer 1-10 V: No
- DALI dimming: Yes
- Dimmer DMX: No
- Dimmer DSI: No.
- Dimmer potentiometer (built-in): No.
- Dimmer GPRS: No.
- Dimming LineSwitch: No.
- Dimmer manufacturer-specific: No.
- Mains voltage modulation dimming: No.
- Dimming Phase section: No.
- Dimming leading edge: No.
- Dimming programmable: No.
- Dim. RF: No.
- Dimming Sine Wave Reduction: No.
- Dimming Touch and Dim: No.
- Zigbee dimming: No.
- Dimming with push-button: No.
- Without dimmer function: No.
- With switch: Yes
- With socket: No.
- With dimmer: Yes
- Protection class: I
- Max. System power 79 W
- Electrical connection with connector system: No.
- Rated light current according to IEC 62722-2-1: 9170 lm
- Light color: White
- Colour temperature: 4000 K
- Color Rendering Index CRI: 80-89
- Color consistency (McAdam ellipse): SDCM3
- Adjustable color temperature: No.
- Luminous flux can be set: No
- Adjustable radiation angle: No.
- Width 62 mm
- Height/depth 1460 mm
- Length: 1314 mm
- Compatible with Apple HomeKit: No.
- Compatible with Google Assistant: No.
- Compatible with Amazon Alexa: No.
- IFTTT support available: No.
- Product type
LED free-standing light
- Height
1460.00 mm
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
79 W
79 W
4000 K
- Colour
White
9170 lm
- Total luminous flux
9170 lm
- Light features
Dimmable
- Protection class
I
- Factory colour
Black
- Material
Aluminium
- Dim
(L x W x H) 1314.00 x 62.00 x 1460.00 mm
n.rel.
- Light bulb included
Yes
- Width
62.00 mm
- Length
1314.00 mm
- Rated luminous flux
9170 lm
- Colour rendering index
80-89
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Nominal voltage
230 V
Documents & Downloads
Datasheet
Datasheet 3141631 RIDI SPG0630029AQ SPG0630029AQ LED free-standing light LED (monochrome) 79 W Black
User & Safety Instructions
User & Safety Instructions 3141631 RIDI SPG0630029AQ SPG0630029AQ LED free-standing light LED (monochrome) 79 W Black
Description
This text is machine translated.
What kind of Floor Standing Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





