
1/3

(Ø x H) 293 mm x 51.00 mm
Circular
230 V
1
LED ceiling light
293 mm
LED (monochrome)
51.00 mm
Built-in LED
25 W
51 mm
25 W
293 mm
Dimmable
I
IP20
White
Aluminium
n.rel.
80-89
White
Yes
4000 K
4000 K
4000 K
4000 - 4000 K
3240 lm
3240 lm
3240 lm
230 V
not relevant
Datasheet 3140828 RIDI SPG0630199AH SPG0630199AH LED ceiling light LED (monochrome) Built-in LED 25 W White
User & Safety Instructions 3140828 RIDI SPG0630199AH SPG0630199AH LED ceiling light LED (monochrome) Built-in LED 25 W White
The necessary accessories are required to use the article as described.