• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rigid extension PFERD TOOLS 87101506

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • With 6 bits. Collet ø 6 mmLength of locating pin 28 mmMax. RPM 25000 RPMMax. Spindle-ø 13 mmCollet Group: 10Tool holder BO. Ø 6 mm
Product type

Rigid extension

(Ø)

6 mm

Content

1 pc(s)

Length

906 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2443462 Rigid extension PFERD TOOLS 87101506

Description

With drive shaft extensions, the shafts of grinding and milling tools are extended. They enable use in awkward spaces and especially deep holes. They are clamped into the clamping pliers of the machine with compressed air or electric drive or in the handle of the flexible shaft and must also be guided by hand.Extensions for drive spindles are an economical alternative to custom-made milling and grinding pins with long shaft. Safety instructions: Important! When using spindle extensions, the applicable safety regulations and the accident prevention regulations must be observed. Please do not clamp too big tools on the extension, as you are driven by a soul. The extension and the machine must be routed in a single line. Legs and tilting lead to damage to the extension.When working with large shaft lengths, it is necessary to use the tool before switching on the drive machine in the workpiece (e.g. B. Holes, pipes, ducts or grooves). The extension is only suitable for manual use in conjunction with suitable compressed air, electric drives or flexible shaft handpieces for tools with standard shanks. It is incorporated in the device's impact-free chuck in connection with a tool approved according to the speed. It must never be clamped on the transition radius. Clamping a second extension or tools with extra long shafts is prohibited.

This text is machine translated.