• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rigid extension PFERD TOOLS 89912005

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Total length 5.91 inch.Max. RPM 10000 RPM
Product type

Rigid extension

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2443476 Rigid extension PFERD TOOLS 89912005

Description

With drive shaft extensions, the shafts of grinding and milling tools are extended. They enable use in places that are difficult to access and are clamped into the machine's chuck (compressed air or electric drive) or into the handle of the flexible shaft.Extensions for drive spindles are an economical alternative to custom-made milling and grinding pins with long shaft.Safety note: Caution! When using spindle extensions, the applicable safety regulations and the accident prevention regulations must be observed.When working with large shaft lengths, it is absolutely necessary to use the tool before switching on the drive machine in the workpiece (e.g. B. Holes, pipes, ducts or grooves). The extension must never run freely outside the workpiece using tools. Failure to do so poses an increased risk of accident! Under unfavorable conditions, the extension can be bent using clamped tool. The extension is only suitable for manual use in conjunction with suitable compressed air, electric drives or flexible shaft handpieces for tools with standard shanks. It is incorporated in the device's impact-free chuck in connection with a tool approved according to the speed. It must never be clamped on the transition radius. Clamping a second extension or tools with extra long shafts is prohibited.Material:-

This text is machine translated.