• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rigol DHO924S+PLA2216 Digital Calibrated to (ISO standards) 250 MHz 1.25 GS/s 50 MP 12 Bit Digital storage (DSO) 1 Set

1/5
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO compact digital multifunction oscilloscope + 16 channel logic probe for Rigol MSO5000 series

  • 250 MHz
  • No. of analogue inputs 4

Technical specifications

Product type

Digital

Bandwidth

250 MHz

Channel sample rate

1.25 GS/s

Displays

LCD 7" 1024x600, color display

Resolution

12 Bit

Screen size

17,8 cm

Oscilloscope features

Digital storage (DSO)

No. of analogue inputs

4

ISO standards

Reading category

CAT I

Input impedance

1 MΩ

Input coupling

15 pf

Dim

(L x W x H) 77.38 x 265.35 x 161.75 mm

Weight

1.78 kg

No. of digital inputs (max.)

16

Display

LCD color display, 1024 x 600

Width

265.35 mm

Height

161.75 mm

Length

77.38 mm

Interfaces

LAN

USB device

USB-C

HDMI

Channel memory depth

50 MP

Type

DHO924S+PLA2216

Documents & Downloads

Datasheet

Datasheet 3533123 Rigol DHO924S+PLA2216 Digital Calibrated to (ISO standards) 250 MHz 1.25 GS/s 50 MP 12 Bit Digital storage (DSO) 1 Set

User & Safety Instructions

User & Safety Instructions 3533123 Rigol DHO924S+PLA2216 Digital Calibrated to (ISO standards) 250 MHz 1.25 GS/s 50 MP 12 Bit Digital storage (DSO) 1 Set

User & Safety Instructions 3533123 Rigol DHO924S+PLA2216 Digital Calibrated to (ISO standards) 250 MHz 1.25 GS/s 50 MP 12 Bit Digital storage (DSO) 1 Set

Description

The DHO900 series is RIGOL's new, high performance and economic digital oscilloscope. Despite its compact design, it offers an outstanding performance. It offers a collection rate of up to 1,000,000 WFM/s (in the UltraAcquire mode), 50 Mpts memory depth, 12 bit resolution and low noise. It is compact and portable so that it can be used easily on the workbench, in the classroom, on the test site and in other application scenarios. You can place it on the workbench, with folded or folded legs. Place it flat on the workbench or secure the rear panel on the table clamp stand to save space.
Rigol PLA2216 Option: 16 digital input channels (TTL) for the MSO5000 series.

This text is machine translated.

Features

  • Ultra-low background noise, cleaner signal, no small signals missing
  • Vertical sensitivity range 200 μV/div to 10 V/div
  • Max. 1,000,000 WFM/s acquisition rate (in UltraAcquire mode)
  • Digital phosphor display with real-time intensity gradation in 256 levels
  • Integrated AFG function, bode plot analysis, histogram, digital signal analysis, etc.
  • Waveform search and navigation function enables faster troubleshooting of signal anomalies
  • Rigol PLA2216 Option: Complete set with 16 probe clips, cable, adapter set, etc.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.