• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rigol DS1104Z Plus Digital Calibrated to (ISO standards) 100 MHz 4-channel 1 GS/s 24 MP 8 Bit Digital storage (DSO) 1 pc

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digital oscilloscope DS1104Z Plus

  • 100 MHz
  • No. of analogue inputs 4

Technical specifications

Product type

Digital

Bandwidth

100 MHz

Channel sample rate

1 GS/s

Resolution

8 Bit

Screen size

17,78 cm

Oscilloscope features

Digital storage (DSO)

Time base

5 ns -50 s/DIV

No. of analogue inputs

4

ISO standards

Reading category

CAT I

CAT II 300 V

Input impedance

1 MΩ

Input coupling

AC/DC/GND

Input voltage

300 V

Power supply (details)

115 V/AC;230 V AC

Dim

(L x W x H) 122 x 313 x 161 mm

Weight

3.2 kg

Display

800 x 480 p

Width

313 mm

Height

161 mm

Length

122 mm

Interfaces

USB

USB host

Ethernet

Channel memory depth

24 MP

Type

DS1104Z Plus

Documents & Downloads

Datasheet

Datasheet 2453619 Rigol DS1104Z Plus Digital Calibrated to (ISO standards) 100 MHz 4-channel 1 GS/s 24 MP 8 Bit Digital storage (DSO) 1 pc

User & Safety Instructions

User & Safety Instructions 2453619 Rigol DS1104Z Plus Digital Calibrated to (ISO standards) 100 MHz 4-channel 1 GS/s 24 MP 8 Bit Digital storage (DSO) 1 pc

User & Safety Instructions 2453619 Rigol DS1104Z Plus Digital Calibrated to (ISO standards) 100 MHz 4-channel 1 GS/s 24 MP 8 Bit Digital storage (DSO) 1 pc

Description

The DS1104Z Plus model is a 100 MHz 4-channel digital oscilloscope with outstanding features. LAN and USB control are standard, as are many mathematical functions.
The DS1074Z Plus model has many features and functions built in, without paying an extra cost.
Additional functions can be optionally activated by means of a software key as required. This means that the oscilloscope is always up-to-date even with increased measurement requirements.
The displayed measurement curves can be stored directly on an optional USB stick via the front USB host or transferred to a computer via the rear USB socket.
The large 17.78 cm TFT-color monitor shows all details reliably.
The sampling rate per channel is 500 MSA/s and is bundled in single-channel mode, so that a sampling rate of up to 1 GSa/s is achieved.
UltraVision technology enables the intensity-dependant display of overlapping signal areas and a memory depth of 24 Mpts for a detailed signal display.
These functionalities make the DS1104Z Plus an extraordinary measuring device that can adapt to your measurement requirements.

This text is machine translated.

Features

  • 4 optional special functions such as memory expansion, serial bus trigger and decoder, extended trigger kit or real-time recording are now included in the free bundle BND-MSO/DS1000Z
  • The BND-MSO/DS1000Z bundle contains the options:
  • SA-DS1000Z (decoding and trigger tools for RS232/UART, I2C and SPI serial buses)
  • MEM-DS1000Z (memory expansion to 24 Mpts memory depth)
  • Rec-DS1000Z (record function for real-time recording and playback of waveforms)
  • AT-DS1000Z (advanced trigger functions for the RS232/UART, I2C and SPI, Runt, Windows, Nth Edge serial buses, Delay, Time Out).

Scope of delivery

  • 4x passive probes RP2200 (200MHz)
  • Power cable;
  • USB cable
  • Manual
  • Calibration certificate.

Hints

The latest drivers and software versions can be downloaded free of charge from the manufacturer's website.
The free BND-MSO/DS1000Z option bundle is included as an enabling code or the functions have already been activated in the device.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.