• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rigol DSG830 Mains-powered 9 kHz - 3 GHz 1-channel Sinus, Rectangle, Triangle

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4,599.00 / piece)
€ 4,599.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HF Function Generator DSG 830

  • 9 kHz to 3.0 GHz bandwidth
  • Frequency resolution 1 Hz
  • Incl. pre-amp
  • Up to 135 dBm DANL -135

Technical specifications

  • Range: 9 kHz - 3.0 GHz
  • +13 dBm output level
  • AM, FM, Phi and pulse modulation:
  • Length 318 mm
Product type

Mains-powered

Frequency range

9 kHz - 3 GHz

Signal output types

Sinus

Rectangle

Triangle

Manufacturer's standards (with certificate)

Internal modulation

AM, FM, Phi and Pulse

Dim

(W x H) 262 mm x 112 mm

Weight

3.2 kg

No. of channels

1-channel

Max. frequency

3 GHz

Min. frequency

9 kHz

Features

Modulation

Width

262 mm

Height

112 mm

Interfaces

Ethernet

USB

Voltage supply

Mains

Type

DSG830

Documents & Downloads

Datasheet

Datasheet 1392209 Rigol DSG830 Mains-powered 9 kHz - 3 GHz 1-channel Sinus, Rectangle, Triangle

User & Safety Instructions

User & Safety Instructions 1392209 Rigol DSG830 Mains-powered 9 kHz - 3 GHz 1-channel Sinus, Rectangle, Triangle

Information

Information 1392209 Rigol DSG830 Mains-powered 9 kHz - 3 GHz 1-channel Sinus, Rectangle, Triangle

Description

With its price/Leistungsverhalnis of DSG830 is one of the best devices in its class!

Highly efficient economic HF-signal generator:
Up to 105 dBc/Hz (typical) phase noise
Up to +20 dBm (typical) maximum output power
Higher Amplitude accuracy up to 0.5 dB (typical)
Outstanding signal stability

Functions, which are almost those of high-level RF signal generators:
Flexible frequency and amplitude sweep functions
Complete AM/FM/ØM analog modulation functions
Standard-LF output function
Powerful pulse modulation function (Option)
System flatness calibration function
Easy to operate

Special design that ensures reliability and durability:
Integrated electronic attenuator
Specially developed protection functions
Digital ALC-circuit
Simple structure

The smallest size in this class:
Can fit in the smallest workplace
Occupy less rack space
Lightweight

This text is machine translated.

Scope of delivery

  • Power cord
  • Driver and manual CD
  • Garatieinformation
  • Calibration certificate.

What kind of Function Generators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.