
Number
Highlights & Details
- 350 MHz
- No. of analogue inputs 4
Technical specifications
- Screen size
7 inch
- Input impedance
1 MΩ
- Dim
(L x W x H) 77.38 x 265.35 x 161.75 mm
- Weight
1.6 kg
- Height
161.75 mm
- Length
77.38 mm
- Width
265.35 mm
- No. of analogue inputs
4
- No. of digital inputs (max.)
16
Manufacturer's standards (no certificate)
- Interfaces
HDMI
LAN
USB device
USB host
USB-C
- Reading category
CAT I
- Type
MHO934
- Bandwidth
350 MHz
- Channel memory depth
100 MP
- Resolution
12 Bit
- Channel sample rate
4 GS/s
- Product type
Digital
Documents & Downloads
Datasheet
Datasheet 3553776 Rigol MHO934 Digital 350 MHz 4 GS/s 100 MP 12 Bit 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3553776 Rigol MHO934 Digital 350 MHz 4 GS/s 100 MP 12 Bit 1 pc(s)
User & Safety Instructions 3553776 Rigol MHO934 Digital 350 MHz 4 GS/s 100 MP 12 Bit 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 1,768.07*
What kind of Oscilloscopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































