• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rigol MSO8204 Digital 2 GHz 8 Bit Multimeter functions, Logic analyzer, Function generator, Digital storage (DSO) 1 pc(s

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14,605.00 / piece)
€ 14,605.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mixed signal scope

  • 2 GHz
  • No. of analogue inputs 4

Technical specifications

Product type

Digital

Bandwidth

2 GHz

Displays

LCD screen

Resolution

8 Bit

Screen size

10.1 Zoll (25,65 cm)

Oscilloscope features

Multimeter functions

Logic analyzer

Function generator

Digital storage (DSO)

No. of analogue inputs

4

Manufacturer's standards (no certificate)

Dim

(L x W x H) 135 x 410 x 224 mm

Weight

4000 g

No. of digital inputs (max.)

16

Display

1024x600 Pt

Width

410 mm

Height

224 mm

Length

135 mm

Interfaces

1x USB 2.0 (host)

GPIB

HDMI

LAN

1x USB 2.0 (device)

Type

MSO8204

Documents & Downloads

Datasheet

Datasheet 2266167 Rigol MSO8204 Digital 2 GHz 8 Bit Multimeter functions, Logic analyzer, Function generator, Digital storage (DSO) 1 pc(s

User & Safety Instructions

User & Safety Instructions 2266167 Rigol MSO8204 Digital 2 GHz 8 Bit Multimeter functions, Logic analyzer, Function generator, Digital storage (DSO) 1 pc(s

Description

The model MSO8204 is a 2GHz, 2(4) channel analogueue and 16 digital mixed signal digital oscilloscope, with 10 GS/sec/channel sample rate, with outstanding features, such as a very large memory depth up to 500 MioPt. As well as integrated serial bus triggering and a 10.1 inch touch color display , for optimal display of measurement signals. LAN, USB and RS232 surfing are standard, as are many Maths functions and the display of eye diagrams and a zone trigger.

This text is machine translated.

Features

  • 2 GHz bandwidth
  • 4 analogueue input channels
  • 8 bit resolution
  • 16 digital inputs
  • 1.0 mV/div to 10V/div.
  • 500 M Pt memory
  • Touch Screen
  • USB
  • LAN

Scope of delivery

  • 4x passive probes RP3500A (500MHz)
  • Power cable;
  • USB cable
  • Driver and Quick Guide
  • Front cover (MSO8000-FPC)
  • 2x passive probes RP6150A (1.5GHz)

Hints

Including option package MSO8000-BND, valid till 31.12.2022

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.