• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rigol RP3300A Probe Calibrated to (SCS-accredited certification body) Scoop-proof 350 MHz 10:1 300 V

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Passive probe 350MHz

  • 10:1
  • Bandwidth 350 MHz

Technical specifications

Product type

Probe

Bandwidth

350 MHz

Divider voltage ratio

10:1

Nominal voltage

300 V

Input capacity

13 pF

Type

Passive

SCS-accredited certification body

Cable length

1.40 m

Reading category

CAT II 300 V

Compatible with (details)

DS2000A series

Plug features

Scoop-proof

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2454559 Rigol RP3300A Probe Calibrated to (SCS-accredited certification body) Scoop-proof 350 MHz 10:1 300 V

Description

Voltage probe including hook clip, colored rings, earth cable and spring contact.

This text is machine translated.

Scope of delivery

  • Spring hook test probe
  • 8 color rings
  • cable head
  • 2 ground spring contacts
  • Calibration tool.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.