• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ring 4SD1SZ-0EU0 Alarm Contact Sensor (2nd Gen) Door/window sensor

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ring Alarm Contact Sensor (2nd Gen)

  • Removable slim magnet
  • Compatible with 1st and 2nd ring alarm devices. Gen. as well as accessories

Technical specifications

Product type

Wireless alarm system extension

App compatibility

Yes

Dim

(W x H x D) 53 x 40 x 14 mm

Manufacturer-specific

Features

with wireless door alarm

Component

Door/window sensor

Hub

Required

Display

No

External alarm

internet

Frequency

2.4 GHz

Wireless activation

Yes

Function

Door alarm

GSM interface

No

ISDN interface

No

Emergency piower supply

No

PC interface

No

Width

53 mm

Height

40 mm

Depth

14 mm

Signal transmission

Radio

Alarm sounder

No

Power supply (LOV)

battery-powered

Phone alarm

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2380242 ring 4SD1SZ-0EU0 Alarm Contact Sensor (2nd Gen) Door/window sensor

Description


Make sure your doors and windows are closed
The alarm door/window contact is simply connected to your alarm base station and has a removable slim magnet for easy installation on any door or window frame in your home. Choose between audio or mobile notifications and be the first to know when your doors or windows are opened.
If the system is in Home or Out of Office mode and someone is handling the door/window contacts, the alarm is triggered.

Complete control with the Ring app
Set up your alarm security kit and connect your devices via the ring app to receive notifications when someone triggers your motion detectors, opens a door or window, or when the siren sounds. Place your alarm system in home mode with just one tap, activate or deactivate the system and monitor all your connected ring devices via the user-friendly dashboard.

Get even more out of your ring devices
Ring Protect is a comprehensive service that enables video recording and photo recording for doorbell and camera – for only EUR3.00 per month. And that's just the beginning. Get a free 30-day trial of Ring Protect.

This text is machine translated.

Features

  • Real-time notifications when a door or window opens at home
  • The new, compact design fits seamlessly into your home
  • With removable slim magnet for easy installation, even in confined spaces
  • Installation on doors and window frames
  • Battery-powered
  • Ring alarm base station required
  • Compatible with devices and accessories of the 1st and 2nd Generation.

Scope of delivery

  • Contact sensor
  • Slim magnet
  • Quick guide.

System requirements

  • Requires Ring Alarm Base Station (available with Alarm Security Kit). Compatible with ring alarm devices and accessories of 1. And 2. Generation.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 315.48*

What kind of Wireless Alarm Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)