• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ring 4SP1SZ-0EU0 Alarm Motion Detector (2nd Gen) Motion detector

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Ring Alarm Motion Detector (2nd Gen)

  • Battery-powered
  • For wall or ceiling mounting
  • Compatible with 1st and 2nd ring alarm devices. Gen. as well as accessories

Technical specifications

Product type

Wireless alarm system extension

App compatibility

Yes

Dim

(W x H x D) 66 x 66 x 36 mm

Manufacturer-specific

Features

with wireless motion detector

Component

Motion detector

Hub

Required

External alarm

internet

Frequency

2.4 GHz

Wireless activation

Yes

Function

Motion detector

Factory colour

White

Width

66 mm

Height

66 mm

Depth

36 mm

Signal transmission

Radio

Alarm sounder

No

Power supply (LOV)

battery-powered

Phone alarm

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2380243 ring 4SP1SZ-0EU0 Alarm Motion Detector (2nd Gen) Motion detector

Description


More security through motion detector
Install the alarm motion detector ring (2. Generation) in a room corner or on flat walls and select whether you want to receive audio or mobile notifications as soon as a movement is detected in your house. The ring alarm motion detector (2. Generation) can be installed without any tools and is simply connected with your ring alarm base station, so that you always know what was going on at home.

Smart motion detection settings allow you to ignore your pets, but capture intruders.
Mounting in room corners or on flat walls.

Complete control with the Ring app
Set up your alarm security kit and connect your devices via the ring app to receive notifications when someone triggers your motion detectors, opens a door or window, or when the siren sounds. Place your alarm system in home mode with just one tap, activate or deactivate the system and monitor all your connected ring devices via the user-friendly dashboard.

Get even more out of your ring devices
Ring Protect is a comprehensive service that enables video recording and photo recording for doorbell and camera – for only EUR3.00 per month. And that's just the beginning. Get a free 30-day trial of Ring Protect.

This text is machine translated.

Features

  • Real-time notifications on your smartphone when motion is detected
  • Fits seamlessly into your home with a more compact design
  • Can be mounted in corners and on flat walls
  • Battery-powered
  • Ring alarm base station required
  • Compatible with devices and accessories of the 1st and 2nd Generation.

Scope of delivery

  • Motion detector
  • Quick guide.

System requirements

  • Requires Ring Alarm Base Station (available with Alarm Security Kit). Compatible with ring alarm devices and accessories of 1. And 2. Generation.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 324.48*

What kind of Wireless Alarm Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)