• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 2203400 Hook-and-loop tape for bundling Hook and loop pad (L x W) 5000 mm x 16 mm Black 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 6.60)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Hook-and-loop tape

Hook-and-loop technology

Hook and loop pad

Hook-and-loop feature

for bundling

Factory colour

Black

Length

5000 mm

Width

16 mm

Content

1 pc(s)

Dim

(L x W) 5000 mm x 16 mm

Manufacturer part #

2203.400

Type

2203400

Weight

0.044

Other

Internal toothing

FALSE

Other

Other

Plastic

-40-80 °C

Other

Other

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 534965 Rittal 2203400 Hook-and-loop tape for bundling Hook and loop pad (L x W) 5000 mm x 16 mm Black 1 pc(s)

Description

Provides for an orderly cable routing. Role for individual cutting off.

This text is machine translated.

What kind of Hook-and-loop Fasteners (Bundling) are you looking for?

More interesting products

(*All information is plus legal VAT)