
Number
Total (€ 799.00 / piece)
€ 799.00
incl. VAT
14-day return policy included
Technical specifications
- Product type
Wall cabinet
- Features
Closed
- Suitable for server rack cabinet (inch)
19 inch
- Rack unit
12 U
- Dim
(W x H x D) 600 x 612 x 473 mm
- Material
Steel
- Content
1 pc(s)
- Width
600 mm
- Height
612 mm
- Depth
473 mm
- Rack size
483 mm (19")
- RAL no.
7035
- No. of doors
1
- No. of RUs
12
- Wireless charging
No
- Type
With fixed frame
- CS
482.6 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3588599 Rittal 2261240 19 inch Wall cabinet 12 U Closed
User & Safety Instructions
User & Safety Instructions 3588599 Rittal 2261240 19 inch Wall cabinet 12 U Closed
Description
AX wall housing, 3-piece, BHT:600x612x473 mm, 12 U, wall part: Closed flange top and bottom, with mini-comfort handle
This text is machine translated.
This text is machine translated.




























