• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 2411.631 Cable gland M25 Polyamide Grey-white (RAL 7035) 1 pc(s)

Product type
Cable gland
External thread
M25
Material
Polyamide
Clamp Ø
10 mm
Terminal Ø (max.)
17 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

155 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable gland

Factory colour

Grey-white (RAL 7035)

External thread

M25

Material

Polyamide

Clamp Ø

10 mm

Terminal Ø (max.)

17 mm

Thread length

8 mm

Height

35.5 mm

Min. temperature

-30 °C

Max. temperature

+100 °C

IP68

Weight

0.000

Halogen-free

No

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

2411.631

Type

2411.631

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1595674 Rittal 2411.631 Cable gland M25 Polyamide Grey-white (RAL 7035) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1595674 Rittal 2411.631 Cable gland M25 Polyamide Grey-white (RAL 7035) 1 pc(s)

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)