• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 2411.651 Cable gland M40 Polyamide Grey-white (RAL 7035) 1 pc(s)

Product type
Cable gland
External thread
M40
Material
Polyamide
Clamp Ø
19 mm
Terminal Ø (max.)
28 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable gland prey to the hilt series SZ polyamide

Our service for you

Technical specifications

Product type

Cable gland

Factory colour

Grey-white (RAL 7035)

External thread

M40

Material

Polyamide

Clamp Ø

19 mm

Terminal Ø (max.)

28 mm

Thread length

10 mm

Height

47.5 mm

Min. temperature

-30 °C

Max. temperature

+100 °C

IP68

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

2411.651

Type

2411.651

Documents & Downloads

Datasheet

Datasheet 1595676 Rittal 2411.651 Cable gland M40 Polyamide Grey-white (RAL 7035) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1595676 Rittal 2411.651 Cable gland M40 Polyamide Grey-white (RAL 7035) 1 pc(s)

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)