• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 2411.801 Cable gland M12 Brass Brass 1 pc(s)

Product type
Cable gland
External thread
M12
Material
Brass
Clamp Ø
3 mm
Terminal Ø (max.)
6.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

172 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable gland

Factory colour

Brass

External thread

M12

Material

Brass

Clamp Ø

3 mm

Terminal Ø (max.)

6.5 mm

Thread length

6 mm

Height

22 mm

Min. temperature

-40 °C

Max. temperature

+100 °C

IP68

Weight

0.000

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

2411.801

Type

2411.801

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1595680 Rittal 2411.801 Cable gland M12 Brass Brass 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1595680 Rittal 2411.801 Cable gland M12 Brass Brass 1 pc(s)

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)