• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 2843.250 Cable gland with locknut M25 5 pc(s)

Product type
Cable gland
External thread
M25
Clamp Ø
11 mm
Terminal Ø (max.)
17 mm
Features
with locknut
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

349 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Industrial packaging unit, EMC cable gland SZ

  • Industrial packaging with 5 pc(s) pieces

Our service for you

Technical specifications

  • Screen-Ø: Min. 8 mm
Product type

Cable gland

Features

with locknut

External thread

M25

Bore diameter

8 mm

Clamp Ø

11 mm

Terminal Ø (max.)

17 mm

Halogen-free

No

Content

5 pc(s)

RoHS-compliant

Yes

Manufacturer part #

2843.250

Type

2843.250

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 393368 Rittal 2843.250 Cable gland with locknut M25 5 pc(s)

Description

Alternatively, the cable sheath at the point of contact is interrupted or in the cabinet completely removed. The cable shielding in the cabinet is retained. The supplied locknut cuts when screwing into the paint, so that a conductive connection is created.

This text is machine translated.

Scope of delivery

  • With nut.

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)