• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 4116500 Circuit diagram pocket made from steel sheet for door width 600 mm Circuit layout bag Plastic Grey 1 pc(s

Product type
Circuit layout bag
Compatible with (details)
Door width 600 mm
Factory colour
Grey
Content
1 pc(s)
Material
Plastic
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

462 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Circuit layout bag

Compatible with (details)

Door width 600 mm

Factory colour

Grey

Content

1 pc(s)

Material

Plastic

Depth

35 mm

Weight

1.260

Grey

Wiring diagram pocket

35 mm

7035

600 mm

Plastic

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2850480 Rittal 4116500 Circuit diagram pocket made from steel sheet for door width 600 mm Circuit layout bag Plastic Grey 1 pc(s

Description

SZ CIRCUIT DIAGRAM POCKETS, FOR VX, TS, VX SE, PC, TP lower section, sheet steel, for door width: 600 mm, T: 35 mm

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)