• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 5301347 19 inch Server rack bottom panel Closed Suitable for (cabinet depths): 1200 mm

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

119 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Suitable for housing width 800 mm
Product type

Server rack bottom panel

Features

Closed

Suitable for server rack cabinet (inch)

19 inch

Suitable for (cabinet depths)

1200 mm

Material

Steel plate

Content

1 pc(s)

Width

800 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2352993 Rittal 5301347 19 inch Server rack bottom panel Closed Suitable for (cabinet depths): 1200 mm

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)