
Number
Total (€ 154.99 / piece)
€ 154.99
incl. VAT
14-day return policy included
Technical specifications
- Side panel design: Slotted
- Mounting type: Floor holes
- Product type
Fasteners
- Features
with air vents
- Suitable for server rack cabinet (inch)
19 inch
- Dim
(W x H x D) 145 x 100 x 500 mm
- Material
Steel plate
- Content
1 pc(s)
- Factory colour
Black
- Width
145 mm
- Height
100 mm
- Depth
500 mm
- Rack size
483 mm (19")
- Keyboard layout
Numeric keypad
- Weight
4750 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2353065 Rittal 5302120 19 inch with air vents Black
What kind of 19" IT System Cabinet Accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































