
Number
Total (€ 204.99 / piece)
€ 204.99
incl. VAT
Only 3 Piece(s) available
Highlights & Details
Rittal mounting plate, extendable, 482.6 mm (19"), 1.5 HE, 600 - 900 mm
- Tool-free, time-saving one-man assembly.
- Self-locking
- Full Extension
- Distance of level: 600 - 900 mm
Technical specifications
- Product type
Server rack cabinet shelf
- Features
Rail set
- Suitable for server rack cabinet (inch)
19 inch
- Rack unit
1.5 U
- Suitable for (cabinet depths)
> 1000 mm
- Rail set length (min.)
600 mm
- Rail set length (max.)
900 mm
- Load capacity (max.)
100 kg
- Dim
(W x H x D) 483 x 66 x 700 mm
- Material
Steel
- Content
1 pc(s)
- Factory colour
Black
- Width
483 mm
- Height
66 mm
- Depth
700 mm
- Weight
10.210
Black
419
Device bottom
67 mm
700 mm
9005
100 t
Metal
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 989006 Rittal 5501.725 19 inch Server rack cabinet shelf 1.5 U Rail set Suitable for (cabinet depths): > 1000 mm Black
Description
Adjustable depth for adaptation to individual level distances.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Installation kit
- Telescopic rails with mounting kit
- Inc. mounting materials
What kind of 19" IT System Cabinet Accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























