• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 7030.071 CMC III fittings

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • For PU, PU Compact, control units, CMC III CAN-Bus unit and CMC III power supply.
Product type

CMC III fittings

Content

1 pc(s)

Height

44.45 mm

Width

170 mm

Depth

160 mm

Dim

(W x H x D) 170 x 44.45 x 160 mm

Weight

0.434

Other

Other

Metal

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 629267 Rittal 7030.071 CMC III fittings

Description

To accommodate PU, PU Compact, control units, CMC III CAN-Bus unit and CMC III power pack. The mounting unit can accommodate up to 1 units and is mounted on the enclosure frame. The accommodation component is plugged-in from the front and automatically locked. In the rear section of the system there is a facility for integral cable clamping.

Features

  • Areas of application: recording of CMC III components.
  • Case:
  • Steel sheet
  • - Galvanised, chrome-plated
  • Colour: RAL 7035.

Scope of delivery

  • Incl. blind cover.

More interesting products

(*All information is plus legal VAT)